Image is representational - see mfr. specs

AMSLA-1380-R21M-T

Abracon

Inductor 0.21uH 50A 0.35Mohm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor 0.21uH 50A 0.35Mohm
Search Keywords: AMSLA1380R21MT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Abracon
  • Número do item:
    AMSLA-1380-R21M-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    450
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
1350
Multiple:
450
16 Weeks Pode enviar 7/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 350
$1.144
2 700
$0.704
4 050
$0.557
5 400 +
$0.546
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!