help desk software
Image is representational - see mfr. specs

AMPLA1707S-390MT

Abracon

SMD Molded Inductors - 39uH ±20% - 9.2A - -55°C to +125°C

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
SMD Molded Inductors - 39uH ±20% - 9.2A - -55°C to +125°C
Search Keywords: AMPLA1707S390MT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Abracon
  • Número do item:
    AMPLA1707S-390MT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
200
Multiple:
200
18 Weeks Pode enviar 26/3/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
200
$2.70
400
$2.62
600
$2.48
1 000
$2.44
2 600
$2.41
5 000
$2.23
7 600
$2.20
10 000 +
$2.17
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments