ABM10AAIG-40.000MHZ-D2Y-T3

Abracon

Xtal 40MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 8pF 50 Ohms

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Xtal 40MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 8pF 50 Ohms
Search Keywords: ABM10AAIG40000MHZD2YT3
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Abracon
  • 부품 번호:
    ABM10AAIG-40.000MHZ-D2Y-T3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
750
16 Weeks 배송 가능 9. 1. 26
백오더
PRICE (USD)
수량
Unit Price
750
$0.9880
1,500
$0.6080
2,250
$0.4813
3,000 +
$0.4717
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!