ABM10A-24.000MHZ-D2Y-T3

Abracon

Xtal 24MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 8pF 50 Ohms

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Xtal 24MHz Tol ±15ppm Stab ±30ppm -40°C ~ 85°C 8pF 50 Ohms
Search Keywords: ABM10A24000MHZD2YT3
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Abracon
  • Número do item:
    ABM10A-24.000MHZ-D2Y-T3
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600060
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
750
16 Weeks Pode enviar 27/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
750
$0.5200
1 500
$0.3900
2 250
$0.3640
3 000 +
$0.3567
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!