-
Sealed to IP68 when mated
-
IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m
-
depth for 2 weeks
-
2 and 3 pole - 8A, 250V rating
-
4, 6 and 8 pole - 5A, 125V rating
-
10 and 12 pole - 1A, 50V rating
-
2.5mm contact engagement for elétrico integrity
-
Contatos “scoop proof” (à prova de contato acidental)
-
Os insertos de contato fazem parte da moldagem do corpo
-
Cable range from 3 to 7mm
-
Overall length (flex + flex in-line) 80mm
-
Gold plated contacts
-
Diameter over coupling ring 19.1mm
-
Pre-wired, overmoulded cable assemblies
-
Flex, Flex In-Line, Front Panel, Rear Panel and
-
PCB mounting body styles
-
Versões Plugue e Soquete em todos os estilos de corpo
-
Flame Retardant moulding material - Polyamide
-
UL94-V0
-
Contacts supplied separately (except PCB versions)
-
Sealing caps available to maintain IP68 rating
-
Secure sealing system
-
Crimp and solder contacts
-
PCB mounting connector supplied with contacts
-
pre-loaded
-
Front and rear panel mounting panel conectores
-
CCC, UL, CSA and VDE approvals