recursos and benefícios:
Subminiature model as small as 5.2 (H) × 6.5 (W) × 10 (L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
Light weight of 0.7 g contributes to higher speed mounting.
Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10 × 160 μs).
-Y models offer an impulse withstand voltage of 2,500 V for 2 × 10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
Standard model conforms to UL/CSA standards, certified by BSI (EN60950).
Models available with a 2.54-mm terminal pitch.
Rated carry current: 2A.
aplicações:
Telecommunication equipment
Office automation machines
Test and measurement equipment
Building automation equipment
Security equipment
Equipamentos Industriais
Amusement equipment
Home appliances