- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRT0603-CY-1961ELF
Description
+
Thin Film Precision Chip Resistor - 1/10 W - 1.96 Kohm ±0.25% - ±25ppm/°C - 75V - SMD 0603
Search Keywords: CRT0603CY1961ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CRT0603-CY-1961ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.96 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.25 %
-
Case Size:0603
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0656
10,000
$0.0627
25,000
$0.0319
50,000
$0.0301
100,000
$0.0301
150,000
$0.0290
250,000
$0.0282
500,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing