TC33X-2-102E by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TC33X-2-102E

Bourns

Res Trimmer 1K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3 X 3.8mm) Foot Print SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.156
25-99 :$0.140
100-249 :$0.127
250-499 :$0.117
500-999 :$0.108
1,000-2,499 :$0.100
2,500-4,999 :$0.093
5,000 + :$0.090
Request Quote
6,490 can ship today
In our stock 
2,500 can ship 3/2/17
Incoming stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: TC33X-2-102E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: TC33
Tolerance: 25 %
Resistance Value: 1 KOhm
Packaging: Tape and Reel
Termination Style: Foot Print
Temperature Coefficient: ±250 ppm/°C
Product Weight: N/A
Mounting: Surface Mount
Power Rating: 0.1 (1/10) W
Technology: N/A
Operating Temperature: -40 to 100 °C
Dimension: 3 x 3.8mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought TC33X-2-102E Also Bought
DESCRIPTION
Res Trimmer 1K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3 X 3.8mm) Foot Print SMD T/R
PART CLASSIFICATION DATA
COO: TW
ECCN: EAR99
DID YOU KNOW?