BOURNS


Supplier Image
Authorized Distributor

TC33X-1-104E

Bourns

Res Trimmer 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.1mm (3.6 X 3.8 X 1.2mm) Foot Print SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.156
25-99 :$0.140
100-249 :$0.127
250-499 :$0.117
500-999 :$0.108
1,000-2,499 :$0.100
2,500-4,999 :$0.093
5,000 + :$0.090
Request Quote
0 (sold out)
In our stock 
4,750 can ship 2/27/17
Incoming stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: TC33X-1-104E
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Trimmer
Number of Turns: 1(Elec),1(Mech) Turns
Family: TC33
Tolerance: 25 %
Resistance Value: 100 KOhm
Packaging: Tape and Reel
Termination Style: Foot Print
Temperature Coefficient: ±250 ppm/°C
Product Weight: N/A
Mounting: Surface Mount
Power Rating: 0.1 (1/10) W
Technology: N/A
Operating Temperature: -40 to 100 °C
Dimension: 3.6 x 3.8 x 1.2mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 2.1 mm
Linear Or Logarithmic: Lin
Customers Who Bought TC33X-1-104E Also Bought
DESCRIPTION
Res Trimmer 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 2.1mm (3.6 X 3.8 X 1.2mm) Foot Print SMD T/R
PART CLASSIFICATION DATA
COO: TW
DID YOU KNOW?