SRU5028-470Y by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRU5028-470Y

Bourns

Inductor Power Shielded Wirewound 47uH 30% 100KHz 13Q-Factor Ferrite 700mA 285mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.380
25-99 :$0.345
100-249 :$0.317
250-499 :$0.292
500-599 :$0.271
600-1,199 :$0.253
1,200 + :$0.244
1,800 can ship today
In our stock 
570 can ship 3/6/17
Incoming stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRU5028-470Y
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Power
Family: SRU5028
Protection Style: Shielded
Tolerance: 30 %
Packaging: Tape and Reel
Maximum DC Current: 700 mA
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 285 mOhm
Inductance: 47 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 5.4 x 5.4 x 3mm
Customers Who Bought SRU5028-470Y Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 47uH 30% 100KHz 13Q-Factor Ferrite 700mA 285mOhm DCR T/R
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?