SRU1048-100Y BOURNS | Inductor Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SRU1048-100Y by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRU1048-100Y

Bourns

Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 18.5mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.459
25-99 :$0.424
100-599 :$0.393
600-1,199 :$0.366
1,200 + :$0.353
2,260 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRU1048-100Y
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Power
Family: SRU1048
Protection Style: Shielded
Tolerance: 30 %
Packaging: Tape and Reel
Maximum DC Current: 4.5 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 18.5 mOhm
Inductance: 10 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 10.3 x 10.3 x 5.1 mm
Customers Who Bought SRU1048-100Y Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 18.5mOhm DCR T/R
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
HTS: 8504501900
COO: TW
ECCN: EAR99