SRR7032-220M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR7032-220M

Bourns

Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 960mA 135mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.3510
25-99 :$0.3330
100-499 :$0.3170
500-999 :$0.2920
1,000-1,499 :$0.2710
1,500-2,999 :$0.2530
3,000 + :$0.2436
2,936 can ship tomorrow
In our stock 
More available to ship 9/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR7032-220M
RoHS: Yes
Type: Power
Family: SRR7032
Protection Style: Shielded
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 960 mA
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 135 mOhm
Inductance: 22 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 7.3 x 7.3 x 3.4 mm
Customers Who Bought SRR7032-220M Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 960mA 135mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?