SRR6038-330Y by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR6038-330Y

Bourns

Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 124mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.380
25-99 :$0.345
100-249 :$0.317
250-499 :$0.292
500-999 :$0.271
1,000-1,999 :$0.253
2,000 + :$0.244
Request Quote
174 can ship today
In our stock 
855 can ship 3/2/17
1,000 can ship 5/15/17
Incoming stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR6038-330Y
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Power
Family: SRR6038
Protection Style: Shielded
Tolerance: 30 %
Packaging: Tape and Reel
Maximum DC Current: 1.1 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 124 mOhm
Inductance: 33 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 7 x 7 x 4mm
Customers Who Bought SRR6038-330Y Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 124mOhm DCR T/R
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?