SRR6028-330Y BOURNS | Inductor Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SRR6028-330Y by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR6028-330Y

Bourns

Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 155mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-499 :$0.2845
500-999 :$0.271
1,000-1,999 :$0.253
2,000-3,999 :$0.238
4,000 + :$0.232
490 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 490
Order Increments: 500
In Stock quantities placed in the next
27 minute(s) 26 second(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR6028-330Y
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Power
Family: SRR6028
Protection Style: Shielded
Tolerance: 30 %
Minimum Quality Factor: 10
Packaging: Tape and Reel
Maximum DC Current: 1.15 A
Product Weight: N/A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 155 mOhm
Inductance: 33 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 7 x 7 x 3 mm
Military Standard: N/R
Failure Rate: N/R
Core Material: Ferrite
Inductance Test Frequency: 100 KHz
Minimum Self Resonant Frequency: 18(Typ) MHz
Customers Who Bought SRR6028-330Y Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 1.15A 155mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99