SRR1260-3R3Y by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR1260-3R3Y

Bourns

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 12mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.620
25-99 :$0.564
100-249 :$0.517
250-499 :$0.477
500-599 :$0.443
600-1,199 :$0.413
1,200 + :$0.397
Request Quote
0 (sold out)
In our stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR1260-3R3Y
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Power
Family: SRR1260
Protection Style: Shielded
Tolerance: 30 %
Packaging: Tape and Reel
Maximum DC Current: 7.6 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 12 mOhm
Inductance: 3.3 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 12.8 x 12.8 x 6.5mm
Customers Who Bought SRR1260-3R3Y Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 12mOhm DCR T/R
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?