SRR1260-120M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR1260-120M

Bourns

Inductor Power Shielded Wirewound 12uH 20% 100KHz 27Q-Factor Ferrite 5.2A 23mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.620
25-99 :$0.564
100-249 :$0.517
250-499 :$0.477
500-599 :$0.443
600-1,199 :$0.413
1,200 + :$0.397
Request Quote
400 can ship today
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR1260-120M
RoHS: Unknown
Type: Power
Family: SRR1260
Protection Style: Shielded
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 5.2 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 23 mOhm
Inductance: 12 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 12.8 x 12.8 x 6.5mm
Customers Who Bought SRR1260-120M Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 12uH 20% 100KHz 27Q-Factor Ferrite 5.2A 23mOhm DCR T/R
PART CLASSIFICATION DATA
COO: TW
DID YOU KNOW?