SRR1240-150M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR1240-150M

Bourns

Inductor Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A 47mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.520
25-99 :$0.477
100-799 :$0.443
800-1,599 :$0.413
1,600 + :$0.397
2,975 can ship today
In our stock 
More available to ship 9/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR1240-150M
RoHS: Yes
Type: Power
Family: SRR1240
Protection Style: Shielded
Tolerance: 20 %
Minimum Quality Factor: 16(Typ)
Packaging: Tape and Reel
Maximum DC Current: 3.5 A
Product Weight: N/A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 47 mOhm
Inductance: 15 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 12.8 x 12.8 x 4.5 mm
Military Standard: N/R
Failure Rate: N/R
Core Material: Ferrite
Inductance Test Frequency: 100 KHz
Minimum Self Resonant Frequency: 22(Typ) MHz
Customers Who Bought SRR1240-150M Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A 47mOhm DCR T/R
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
HTS: 8504501900
COO: TW
ECCN: EAR99
DID YOU KNOW?