BOURNS


Supplier Image
Authorized Distributor

SRR1210-390M

Bourns

Inductor Power Shielded Wirewound 39uH 20% 100KHz 16Q-Factor Ferrite 4.2A 66mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
250-499 :$0.520
500-999 :$0.484
1,000-1,999 :$0.454
2,000 + :$0.442
1,000 can ship today
In our stock 
More available to ship 10/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 250
Order Increments: 250
In Stock quantities placed in the next
10 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR1210-390M
RoHS: Unknown
Type: Power
Family: SRR1210
Protection Style: Shielded
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 4.2 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 66 mOhm
Inductance: 39 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 12.5 x 12.5 x 10 mm
Customers Who Bought SRR1210-390M Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 39uH 20% 100KHz 16Q-Factor Ferrite 4.2A 66mOhm DCR T/R
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
COO: TW
DID YOU KNOW?