SRR1206-121YL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR1206-121YL

Bourns

Inductor Power Shielded Wirewound 120uH 15% 1KHz 13Q-Factor Ferrite 1A 260mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.467
25-99 :$0.431
100-599 :$0.400
600-1,199 :$0.373
1,200 + :$0.359
0 (sold out)
In our stock 
2,370 can ship 5/29/17
Incoming stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR1206-121YL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Power
Family: SRR1206
Protection Style: Shielded
Tolerance: 15 %
Packaging: Tape and Reel
Maximum DC Current: 1 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 260 mOhm
Inductance: 120 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 13 x 13 x 6.5 mm
Customers Who Bought SRR1206-121YL Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 120uH 15% 1KHz 13Q-Factor Ferrite 1A 260mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?