SRR1005-100M BOURNS | Inductor Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SRR1005-100M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRR1005-100M

Bourns

Inductor Power Shielded Wirewound 10uH 20% 1KHz 48Q-Factor Ferrite 2A 65mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.600
25-99 :$0.550
100-599 :$0.510
600-1,199 :$0.360
1,200 + :$0.346
410 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/7/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRR1005-100M
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: Power
Family: SRR1005
Protection Style: Shielded
Tolerance: 20 %
Minimum Quality Factor: 48
Packaging: Tape and Reel
Maximum DC Current: 2 A
Product Weight: N/A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 65 mOhm
Inductance: 10 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 12.8 x 10.2 x 5.2 mm
Military Standard: N/R
Failure Rate: N/R
Core Material: Ferrite
Inductance Test Frequency: 1 KHz
Minimum Self Resonant Frequency: 30 MHz
Customers Who Bought SRR1005-100M Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 10uH 20% 1KHz 48Q-Factor Ferrite 2A 65mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99