SRP7030-3R3M BOURNS | Inductor Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SRP7030-3R3M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRP7030-3R3M

Bourns

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6A 30mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.810
25-99 :$0.780
100-499 :$0.570
500-999 :$0.530
1,000-1,999 :$0.493
2,000 + :$0.474
702 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRP7030-3R3M
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Power
Family: SRP7030
Protection Style: Shielded
Tolerance: 20 %
Minimum Quality Factor: N/A
Packaging: Tape and Reel
Maximum DC Current: 6 A
Product Weight: N/A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 30 mOhm
Inductance: 3.3 uH
Technology: Wirewound
Operating Temperature: -55 to 150 °C
Dimension: 7.8 x 7 x 3.2 mm
Military Standard: N/R
Failure Rate: N/R
Core Material: Iron
Inductance Test Frequency: 100 KHz
Minimum Self Resonant Frequency: N/A
Customers Who Bought SRP7030-3R3M Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6A 30mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99