SRP1270-1R0M BOURNS | Inductor Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SRP1270-1R0M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SRP1270-1R0M

Bourns

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 2.1mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.94
25-99 :$0.86
100-399 :$0.64
400-799 :$0.60
800 + :$0.58
300 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SRP1270-1R0M
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Power
Family: SRP1270
Protection Style: Shielded
Tolerance: 20 %
Minimum Quality Factor: N/A
Packaging: Tape and Reel
Maximum DC Current: 32 A
Product Weight: N/A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 2.1 mOhm
Inductance: 1 uH
Technology: Wirewound
Operating Temperature: -55 to 125 °C
Dimension: 13.7 x 13.7 x 7 mm
Military Standard: N/R
Failure Rate: N/R
Core Material: Iron
Inductance Test Frequency: 100 KHz
Minimum Self Resonant Frequency: 45(Typ) MHz
Customers Who Bought SRP1270-1R0M Also Bought
DESCRIPTION
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 2.1mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99