BOURNS


Supplier Image
Authorized Distributor

SRF0905-400Y

Bourns

Common Mode Chokes Dual 40uH 800Ohm 1kHz 900mA 250mOhm DCR SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.720
25-99 :$0.655
100-249 :$0.600
250-499 :$0.554
500-999 :$0.514
1,000-1,999 :$0.480
2,000 + :$0.462
0 (sold out)
In our stock 
950 can ship 3/6/17
Incoming stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: SRF0905-400Y
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Data Line/Power Line
Family: SRF0905
Voltage Rating: 80VDC
Packaging: Tape and Reel
Maximum DC Current: 900mA
Configuration: Dual
Mounting: Surface Mount
Impedance: 800Ohm(Min)
Maximum DC Resistance: 250mOhm
Minimum Insulation Resistance: N/A
Inductance: 40uH
Operating Temperature: -40°C to 105°C
Dimension: 9.5mm x 6.3mm x 5.3mm
Test Frequency: 1kHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: 18uH(Max)
Withstand Voltage: 500VAC
Customers Who Bought SRF0905-400Y Also Bought
DESCRIPTION
Common Mode Chokes Dual 40uH 800Ohm 1kHz 900mA 250mOhm DCR SMD T/R
PART CLASSIFICATION DATA
COO: TW
DID YOU KNOW?