SDR6603-100M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR6603-100M

Bourns

Inductor Power Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 160mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.433
25-99 :$0.400
100-599 :$0.371
600-1,199 :$0.347
1,200 + :$0.333
380 can ship Monday
In our stock 
More available to ship 10/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR6603-100M
RoHS: Yes
Type: Power
Family: SDR6603
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 1.1 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 160 mOhm
Inductance: 10 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 6.6 x 4.45 x 2.92 mm
Customers Who Bought SDR6603-100M Also Bought
DESCRIPTION
Inductor Power Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 160mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?