SDR1307-151KL BOURNS | Inductor Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SDR1307-151KL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR1307-151KL

Bourns

Inductor Power Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 250mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.630
25-99 :$0.590
100-399 :$0.540
400-799 :$0.382
800 + :$0.366
49 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,200 can ship 3/11/18
Incoming stock 
More available to ship 3/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR1307-151KL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Power
Family: SDR1307
Protection Style: N/A
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 1.6 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 250 mOhm
Inductance: 150 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 7.3 x 13.5 mm
Customers Who Bought SDR1307-151KL Also Bought
DESCRIPTION
Inductor Power Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 250mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99