SDR1307-120ML BOURNS | Inductor Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SDR1307-120ML by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR1307-120ML

Bourns

Inductor Power Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 30mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.630
25-99 :$0.590
100-399 :$0.540
400-799 :$0.382
800 + :$0.366
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
800 can ship 1/2/18
Incoming stock 
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR1307-120ML
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Power
Family: SDR1307
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 4.8 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 30 mOhm
Inductance: 12 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 7.3 x 13.5 mm
Customers Who Bought SDR1307-120ML Also Bought
DESCRIPTION
Inductor Power Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 30mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99