SDR1006-332KL BOURNS | Inductor Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SDR1006-332KL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR1006-332KL

Bourns

Inductor Power Wirewound 3.3mH 10% 1KHz 32Q-Factor Ferrite 120mA 13.5Ohm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
200-399 :$0.311
400-599 :$0.295
600-799 :$0.281
800-1,599 :$0.266
1,600 + :$0.253
1600 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 200
Order Increments: 200
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR1006-332KL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Power
Family: SDR1006
Protection Style: N/A
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 120 mA
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 13.5 Ohm
Inductance: 3.3 mH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 5.8 x 9.8 mm
Customers Who Bought SDR1006-332KL Also Bought
DESCRIPTION
Inductor Power Wirewound 3.3mH 10% 1KHz 32Q-Factor Ferrite 120mA 13.5Ohm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99