SDR0805-150ML by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR0805-150ML

Bourns

Inductor Power Wirewound 15uH 20% 1KHz 25Q-Factor Ferrite 1.8A 90mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.281
25-99 :$0.267
100-499 :$0.246
500-999 :$0.229
1,000-1,999 :$0.213
2,000 + :$0.205
887 can ship Monday
In our stock 
More available to ship 9/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR0805-150ML
RoHS: Yes
Type: Power
Family: SDR0805
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 1.8 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 90 mOhm
Inductance: 15 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 5.3 x 7.8 mm
Customers Who Bought SDR0805-150ML Also Bought
DESCRIPTION
Inductor Power Wirewound 15uH 20% 1KHz 25Q-Factor Ferrite 1.8A 90mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?