SDR0604-100ML by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR0604-100ML

Bourns

Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR Automotive T/R

PRICING per each  AVAILABILITY real time   
400-799 :$0.186
800-1,599 :$0.173
1,600-3,199 :$0.163
3,200 + :$0.159
2,532 can ship today
In our stock 
More available to ship 11/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 400
Order Increments: 400
In Stock quantities placed in the next
17 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR0604-100ML
RoHS: Yes
Type: Power
Family: SDR0604
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 1.45 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 100 mOhm
Inductance: 10 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 4.8 x 5.8 mm
Customers Who Bought SDR0604-100ML Also Bought
DESCRIPTION
Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 100mOhm DCR Automotive T/R
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
HTS: 8504509000
COO: TW
ECCN: EAR99
DID YOU KNOW?