SDR0603-330KL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR0603-330KL

Bourns

Inductor Power Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 610mA 450mOhm DCR Automotive T/R

PRICING per each  AVAILABILITY real time   
400-799 :$0.186
800-1,599 :$0.173
1,600-3,199 :$0.163
3,200 + :$0.159
0 (sold out)
In our stock 
3,800 can ship 6/1/17
Incoming stock 
More available to ship 9/9/17
Manufacturer’s Lead Time 
Minimum Order: 400
Order Increments: 400
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR0603-330KL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Power
Family: SDR0603
Protection Style: N/A
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 610 mA
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 450 mOhm
Inductance: 33 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 3.9 x 5.8 mm
Customers Who Bought SDR0603-330KL Also Bought
DESCRIPTION
Inductor Power Wirewound 33uH 10% 1KHz 23Q-Factor Ferrite 610mA 450mOhm DCR Automotive T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?