SDR0503-331KL BOURNS | Inductor Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SDR0503-331KL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR0503-331KL

Bourns

Inductor Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA 3.3Ohm DCR Automotive T/R

PRICING per each  AVAILABILITY Updated Today   
500-999 :$0.200
1,000-1,999 :$0.187
2,000-3,999 :$0.175
4,000 + :$0.171
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR0503-331KL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Power
Family: SDR0503
Protection Style: N/A
Tolerance: 10 %
Packaging: Tape and Reel
Maximum DC Current: 210 mA
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 3.3 Ohm
Inductance: 330 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 5.3 x 5.1 x 3.3 mm
Customers Who Bought SDR0503-331KL Also Bought
DESCRIPTION
Inductor Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA 3.3Ohm DCR Automotive T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99