SDR0302-6R8ML by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SDR0302-6R8ML

Bourns

Inductor Power Wirewound 6.8uH 20% 100KHz 18Q-Factor Ferrite 1A 180mOhm DCR Automotive T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.2400
25-99 :$0.2280
100-499 :$0.2170
500-999 :$0.2000
1,000-1,999 :$0.1860
2,000-3,999 :$0.1730
4,000 + :$0.1667
872 can ship Monday
In our stock 
More available to ship 10/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: SDR0302-6R8ML
RoHS: Yes
Type: Power
Family: SDR0302
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 1 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 180 mOhm
Inductance: 6.8 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 3.3 x 3.1 x 2.8 mm
Customers Who Bought SDR0302-6R8ML Also Bought
DESCRIPTION
Inductor Power Wirewound 6.8uH 20% 100KHz 18Q-Factor Ferrite 1A 180mOhm DCR Automotive T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?