RLB0712-220KL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RLB0712-220KL

Bourns

Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 700mA 120mOhm DCR RDL Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.160
25-99 :$0.145
100-249 :$0.133
250-399 :$0.123
400-499 :$0.114
500-799 :$0.107
800 + :$0.103
Request Quote
0 (sold out)
In our stock 
760 can ship 2/23/17
Incoming stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: RLB0712-220KL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Power
Family: RLB
Protection Style: N/A
Tolerance: 10 %
Packaging: Bag
Maximum DC Current: 700 mA
Lead Pitch: 3 mm
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 120 mOhm
Inductance: 22 uH
Technology: Wirewound
Operating Temperature: -40 to 105 °C
Dimension: 11 x 7.2mm
Customers Who Bought RLB0712-220KL Also Bought
DESCRIPTION
Inductor Power Wirewound 22uH 10% 1KHz 20Q-Factor Ferrite 700mA 120mOhm DCR RDL Bag
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?