RL622-2R2K-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RL622-2R2K-RC

Bourns

RF Choke Wirewound 2.2uH 10% 7.96MHz 20Q-Factor Ferrite 6.5A 21mOhm DCR RDL Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.445
25-99 :$0.408
100-249 :$0.377
250-499 :$0.350
500-999 :$0.327
1,000 + :$0.314
1,000 can ship tomorrow
In our stock 
950 can ship 3/2/17
Incoming stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: RL622-2R2K-RC
RoHS: Yes
Type: RF Choke
Family: RL622
Protection Style: N/A
Tolerance: 10 %
Packaging: Bag
Maximum DC Current: 6.5 A
Lead Pitch: 5 mm
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 21 mOhm
Inductance: 2.2 uH
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 11 x 8.5mm
Customers Who Bought RL622-2R2K-RC Also Bought
DESCRIPTION
RF Choke Wirewound 2.2uH 10% 7.96MHz 20Q-Factor Ferrite 6.5A 21mOhm DCR RDL Bag
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?