RJR26FX502P by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJR26FX502P

Bourns

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$3.92
25-99 :$3.56
100-199 :$3.27
200-249 :$3.02
250-399 :$2.80
400-499 :$2.61
500 + :$2.51
Request Quote
100 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
32 minute(s) 53 second(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: RJR26FX502P
RoHS: No
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: RJR26
Tolerance: 10 %
Resistance Value: 5 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.425 g
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 7.37 x 4.32 x 6.35mm
Military Standard: MIL-PRF-39035
Failure Rate: P
Shaft Diameter: 1.78 mm
Linear Or Logarithmic: Lin
Customers Who Bought RJR26FX502P Also Bought
DESCRIPTION
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8533400080
COO: CR
DID YOU KNOW?