RJR26FX103R BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RJR26FX103R by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJR26FX103R

Bourns

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.37
25-99 :$3.11
100-199 :$2.89
200-399 :$2.69
400 + :$2.59
180 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: RJR26FX103R
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: RJR26
Tolerance: 10 %
Resistance Value: 10 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.425 g
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 7.37 x 4.32 x 6.35 mm
Military Standard: MIL-PRF-39035
Failure Rate: R
Shaft Diameter: 1.78 mm
Linear Or Logarithmic: Lin
Customers Who Bought RJR26FX103R Also Bought
DESCRIPTION
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
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
HTS: 8533400080
COO: CR
ECCN: EAR99