RJR24FX103R by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJR24FX103R

Bourns

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$4.04
25-99 :$3.67
100-199 :$3.37
200-249 :$3.11
250-399 :$2.89
400-499 :$2.69
500 + :$2.59
Request Quote
127 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: RJR24FX103R
RoHS: No
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: RJR24
Tolerance: 10 %
Resistance Value: 10 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.709 g
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 11.05 x 4.83 x 10.03mm
Military Standard: MIL-PRF-39035
Failure Rate: R
Shaft Diameter: 2.19 mm
Linear Or Logarithmic: Lin
Customers Who Bought RJR24FX103R Also Bought
DESCRIPTION
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8533408050
COO: CR
ECCN: EAR99
DID YOU KNOW?