RJR24FW102R BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RJR24FW102R by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJR24FW102R

Bourns

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.50
25-99 :$3.23
100-199 :$3.01
200-399 :$2.80
400 + :$2.69
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
400 can ship 4/3/18
Incoming stock 
More available to ship 6/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Bourns
Part No: RJR24FW102R
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: RJR24
Tolerance: 10 %
Resistance Value: 1 KOhm
Packaging: Tube
Termination Style: Pin
Bushing Type: N/R
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.709 g
Number of Elements: 1
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 9.53 x 4.83 x 11.55 mm
Military Standard: MIL-PRF-39035
Failure Rate: R
Shaft Diameter: 2.19 mm
Linear Or Logarithmic: Lin
Switch Option: No
Customers Who Bought RJR24FW102R Also Bought
DESCRIPTION
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
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
HTS: 8533408050
COO: CR
ECCN: EAR99