RJR24FP203M BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RJR24FP203M by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJR24FP203M

Bourns

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.37
25-99 :$3.11
100-199 :$2.89
200-399 :$2.69
400 + :$2.59
49 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: RJR24FP203M
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Trimmer
Number of Turns: 25(Elec) Turns
Family: RJR24
Tolerance: 10 %
Resistance Value: 20 KOhm
Packaging: Tube
Termination Style: Pin
Bushing Type: N/R
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.709 g
Number of Elements: 1
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Technology: Cermet
Operating Temperature: -55 to 150 °C
Dimension: 9.53 x 11.55 x 4.83 mm
Military Standard: MIL-PRF-39035
Failure Rate: M
Shaft Diameter: 2.19 mm
Linear Or Logarithmic: Lin
Switch Option: No
Customers Who Bought RJR24FP203M Also Bought
DESCRIPTION
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
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
COO: CR