RJ24CW202 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJ24CW202

Bourns

RES Trimmer 2KOhm 10% 1/2W 25Turn 9.53mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1 + :$2.66
3 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: RJ24CW202
RoHS: No
Type: Trimmer
Number of Turns: 25(Elec) Turns
Tolerance: 20 %
Resistance Value: 2 KOhm
Power Rating: 1 W
Operating Temperature: -55 to 150 °C
Customers Who Bought RJ24CW202 Also Bought
DESCRIPTION
RES Trimmer 2KOhm 10% 1/2W 25Turn 9.53mm Thru-Hole Tube
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?