PTV09A-2020U-A102 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
PTV09A-2020U-A102 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PTV09A-2020U-A102

Bourns

Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (22.4 X 19.3mm) Pin Bracket Mount/Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.400
25-99 :$0.369
100-199 :$0.343
200-499 :$0.320
500 + :$0.308
1,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: PTV09A-2020U-A102
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: PTV09
Tolerance: 20 %
Resistance Value: 1 KOhm
Packaging: N/A
Termination Style: Pin
Bushing Type: N/R
Temperature Coefficient: N/A
Product Weight: N/A
Number of Elements: 1
Mounting: Bracket Mount/Through Hole
Power Rating: 0.05 (1/20) W
Technology: Carbon Film
Operating Temperature: -10 to 50 °C
Dimension: 22.4 x 19.3 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6 mm
Linear Or Logarithmic: Log
Switch Option: No
Customers Who Bought PTV09A-2020U-A102 Also Bought
DESCRIPTION
Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (22.4 X 19.3mm) Pin Bracket Mount/Through Hole
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
HTS: 8533408070
COO: TW
ECCN: EAR99