PTA3043-2015CPB103 BOURNS | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PTA3043-2015CPB103 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PTA3043-2015CPB103

Bourns

Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.84
25-99 :$0.78
100-499 :$0.57
500-999 :$0.53
1,000 + :$0.51
1100 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: PTA3043-2015CPB103
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Potentiometer
Number of Turns: N/R
Family: PTA
Tolerance: 20 %
Resistance Value: 10 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Through Hole
Power Rating: 0.2 (1/5) W
Technology: Carbon Film
Operating Temperature: -10 to 50 °C
Dimension: 45 x 9 x 24.5 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: N/A
Linear Or Logarithmic: Lin
Customers Who Bought PTA3043-2015CPB103 Also Bought
DESCRIPTION
Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive
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
COO: TW