PT12133SL by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PT12133SL

Bourns

Inductor Wirewound 8.2mH 10% 252KHz 90Q-Factor 50mA 26mOhm DCR RDL

PRICING per each  AVAILABILITY real time   
1-24 :$0.80
25-99 :$0.73
100-199 :$0.67
200-249 :$0.62
250-399 :$0.57
400-499 :$0.53
500 + :$0.51
Request Quote
400 can ship today
In our stock 
229 can ship 2/27/17
Incoming stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: PT12133SL
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: N/A
Family: PT121
Protection Style: N/A
Tolerance: 10 %
Packaging: N/A
Maximum DC Current: 50 mA
Lead Pitch: 5 mm
Mounting: Through Hole
Impedance: N/A
Maximum DC Resistance: 26 mOhm
Inductance: 8.2 mH
Technology: Wirewound
Operating Temperature: -20 to 80 °C
Dimension: 12.7 x 10.15mm
Customers Who Bought PT12133SL Also Bought
DESCRIPTION
Inductor Wirewound 8.2mH 10% 252KHz 90Q-Factor 50mA 26mOhm DCR RDL
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?