PM5022-220M-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PM5022-220M-RC

Bourns

Inductor Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A 45mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.450
25-99 :$0.415
100-249 :$0.386
250-499 :$0.360
500 + :$0.346
Request Quote
0 (sold out)
In our stock 
250 can ship 6/13/17
Incoming stock 
More available to ship 7/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Bourns
Part No: PM5022-220M-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Power
Family: PM5022
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 3.6 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 45 mOhm
Inductance: 22 uH
Technology: Bobbin Core
Operating Temperature: -40 to 125 °C
Dimension: 18.6 x 14.3 x 6.9mm
Customers Who Bought PM5022-220M-RC Also Bought
DESCRIPTION
Inductor Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A 45mOhm DCR T/R
PART CLASSIFICATION DATA
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?