PM5022-101M-RC BOURNS | Inductor Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
PM5022-101M-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PM5022-101M-RC

Bourns

Inductor Power Bobbin Core 100uH 20% 100KHz 25Q-Factor Ferrite 1.7A 190mOhm DCR T/R

PRICING per each  AVAILABILITY Updated Today   
1-249 :$0.405
250-499 :$0.386
500-999 :$0.360
1,000-1,999 :$0.338
2,000 + :$0.329
1,114 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/27/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: Bourns
Part No: PM5022-101M-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Power
Family: PM5022
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 1.7 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 190 mOhm
Inductance: 100 uH
Technology: Bobbin Core
Operating Temperature: -40 to 125 °C
Dimension: 18.6 x 14.3 x 6.9 mm
Customers Who Bought PM5022-101M-RC Also Bought
DESCRIPTION
Inductor Power Bobbin Core 100uH 20% 100KHz 25Q-Factor Ferrite 1.7A 190mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99