PM3700-10-RC BOURNS | Common Mode Chokes
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
PM3700-10-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PM3700-10-RC

Bourns

Common Mode Chokes Dual 200uH 1kHz 7A 8mOhm DCR SMD T/R

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.86
25-99 :$1.72
100-199 :$1.36
200-399 :$1.27
400 + :$1.22
27 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: PM3700-10-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: N/A
Family: PM3700
Voltage Rating: N/A
Packaging: Tape and Reel
Maximum DC Current: 7 A
Configuration: Dual
Mounting: Surface Mount
Impedance: N/A
Maximum DC Resistance: 8 mOhm
Minimum Insulation Resistance: N/A
Inductance: 200uH(Min)
Operating Temperature: -55°C to 125 °C
Dimension: 21.9 x 21.9 x 11.43 mm
Test Frequency: 1 kHz
Attenuation: N/A
Number of Lines: 2
Leakage Inductance: 1.6uH
Withstand Voltage: 500 Vrms
Customers Who Bought PM3700-10-RC Also Bought
DESCRIPTION
Common Mode Chokes Dual 200uH 1kHz 7A 8mOhm DCR SMD T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99