PM3340-150M-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PM3340-150M-RC

Bourns

Inductor Power Bobbin Core 15uH 20% 100KHz Ferrite 3A 42mOhm DCR T/R

PRICING per each  AVAILABILITY real time   
225-449 :$0.500
450-899 :$0.467
900-1,799 :$0.438
1,800 + :$0.427
105 can ship today
In our stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 225
Order Increments: 225
In Stock quantities placed in the next
6 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: PM3340-150M-RC
RoHS: Yes
Type: Power
Family: PM3340
Protection Style: N/A
Tolerance: 20 %
Packaging: Tape and Reel
Maximum DC Current: 3 A
Impedance: N/A
Case Size: N/A
Maximum DC Resistance: 42 mOhm
Inductance: 15 uH
Technology: Bobbin Core
Operating Temperature: -55 to 125 °C
Dimension: 13 x 10.2 x 11.5 mm
Customers Who Bought PM3340-150M-RC Also Bought
DESCRIPTION
Inductor Power Bobbin Core 15uH 20% 100KHz Ferrite 3A 42mOhm DCR T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?