PM1812-1R8J-RC BOURNS | Inductor Surface Mount
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PM1812-1R8J-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PM1812-1R8J-RC

Bourns

Inductor General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 650mOhm DCR 1812 T/R

PRICING per each  AVAILABILITY Updated Today   
1-499 :$0.170
500-999 :$0.162
1,000-1,999 :$0.148
2,000-3,999 :$0.127
4,000 + :$0.119
1325 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: Bourns
Part No: PM1812-1R8J-RC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: General Purpose Chip
Family: PM1812
Protection Style: Molded
Tolerance: 5 %
Packaging: Tape and Reel
Maximum DC Current: 390 mA
Impedance: N/A
Case Size: 1812
Maximum DC Resistance: 650 mOhm
Inductance: 1.8 uH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 4.5(Typ) x 3.2(Typ) x 3.4 mm
Customers Who Bought PM1812-1R8J-RC Also Bought
DESCRIPTION
Inductor General Purpose Chip Molded Wirewound 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 650mOhm DCR 1812 T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99