PM0603-6N8J-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PM0603-6N8J-RC

Bourns

Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.144
25-99 :$0.137
100-499 :$0.130
500-999 :$0.120
1,000-2,999 :$0.111
3,000-5,999 :$0.104
6,000 + :$0.100
3,000 can ship Monday
In our stock 
More available to ship 9/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: PM0603-6N8J-RC
RoHS: Yes
Type: Chip
Family: PM0603
Protection Style: N/A
Tolerance: 5 %
Packaging: Tape and Reel
Maximum DC Current: 700 mA
Impedance: N/A
Case Size: 0603
Maximum DC Resistance: 110 mOhm
Inductance: 6.8 nH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 1.85 x 1.25 x 1.2 mm
Customers Who Bought PM0603-6N8J-RC Also Bought
DESCRIPTION
Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?