PM0603-33NJ-RC by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PM0603-33NJ-RC

Bourns

Inductor Chip Wirewound 33nH 5% 250MHz 35Q-Factor Alumina 600mA 220mOhm DCR 0603 T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.144
25-99 :$0.137
100-499 :$0.130
500-999 :$0.120
1,000-2,999 :$0.111
3,000-5,999 :$0.104
6,000 + :$0.100
2,800 can ship tomorrow
In our stock 
More available to ship 8/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Bourns
Part No: PM0603-33NJ-RC
RoHS: Yes
Type: Chip
Family: PM0603
Protection Style: N/A
Tolerance: 5 %
Packaging: Tape and Reel
Maximum DC Current: 600 mA
Impedance: N/A
Case Size: 0603
Maximum DC Resistance: 220 mOhm
Inductance: 33 nH
Technology: Wirewound
Operating Temperature: -40 to 125 °C
Dimension: 1.85 x 1.25 x 1.2 mm
Customers Who Bought PM0603-33NJ-RC Also Bought
DESCRIPTION
Inductor Chip Wirewound 33nH 5% 250MHz 35Q-Factor Alumina 600mA 220mOhm DCR 0603 T/R
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
HTS: 8504508000
COO: TW
ECCN: EAR99
DID YOU KNOW?